Analog Devices EVAL-AD5780SDZ DAC Evaluation Board for AD5780

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

Evaluation Board for AD5780SDZ 18-bit DAC

The Evaluation Board for AD5780SDZ 18-bit DAC is a full featured evaluation board that can be controlled in two ways: via the system development platform (SDP) connector (J4) or via the on-board connector (J3). The SDP board allows the evaluation board to be controlled through the USB port of a Windows Vista® (32-bit) or Windows XP® (SP2 or later) based PC using the evaluation software supplied.

Full featured evaluation board
PC software for control
PC control
Link options

Digital to Analogue Converters - Analog Devices

Specificaties
Kenmerk Waarde
Converter Type DAC
Featured Device AD5780
Kit Classification Evaluation Board
Resolution 18-bit
1 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
59,80
(excl. BTW)
72,36
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 59,80