Analog Devices EVAL-CN0229-SDPZ 16-Bit DAC Evaluation Board for AD5686R

  • RS-stocknr. 803-1651
  • Fabrikantnummer EVAL-CN0229-SDPZ
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

4-Channel Voltage/Current Driver Evaluation Board

The evaluation board includes the following devices:

An Analog Devices evaluation board featuring a multi-channel, flexible, configurable voltage and current analogue output circuit for I/O card, PLC and distributed control system applications. The circuit utilizes the AD5686R quad 16-bit nanoDAC+ with rail-to-rail buffered outputs, combined with four AD5750-2 industrial current/voltage output drivers providing all the typical ranges of output current and voltage used in industrial applications. In addition, ADuM1301 and ADuM5400 devices provide 2500V isolation for both power and signals between the analogue signal chain and the host controller.

AD5686R Quad 16-bit DAC
2x AD5750-2 Configurable current/voltage output driver
ADuM1301 3-channel Digital Isolator
ADuM5400 4-channel Digital Isolator

Current/Voltage Output Drivers

Configurable driver ICs intended for industrial signal communication applications. The devices feature programmable voltage or current-loop outputs.

Specificaties
Kenmerk Waarde
Converter Type DAC
Featured Device AD5686R
Kit Classification Evaluation Board
Resolution 16-bit
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service