Analog Devices EVAL-AD7794EBZ ADC Evaluation Board for AD7794

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Evaluation Board for AD7794, 6-Channel, Low Power, 24-Bit ADC with Instrumentation-Amp

The AD7794 is a 6-Channel, Low Noise, Low Power, 24-Bit Sigma-Delta Analogue-to-Digital Converter with On-Chip programmable gain, Instrumentation-Amplifier and Reference.
The fully featured evaluation Board can be connected to a computer via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance.

ADC Evaluation Boards and Development Kits, Analog

Specificaties
Kenmerk Waarde
Converter Type ADC
Featured Device AD7794
Kit Classification Evaluation Board
Resolution 24-bit
1 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
61,61
(excl. BTW)
74,55
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 61,61
Related Products
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
This circuit uses three precision current to voltage ...
Description:
This circuit uses three precision current to voltage conversion stages that drive a single-supply, low power, low noise, 16-bit, Σ-Δ analog-to-digital converter (ADC) with three differential inputs.The circuit deviates from the traditional approach by eliminating all mechanical and optical components, ...
The AD9122-M5375-EBZ Evaluation Board includes the ADL5375 modulator ...
Description:
The AD9122-M5375-EBZ Evaluation Board includes the ADL5375 modulator on board as well as clocking and analog quadrature modulator circuits to ease system level solutions and software which allows the user to program the SPI port. In order to operate the ...
The Evaluation Board for AD5933 Z-converter / Analyser ...
Description:
The Evaluation Board for AD5933 Z-converter / Analyser is a full featured evaluation board that can be used in various applications such as electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and ...