Banner TL50 Pro Series Multicolour IO-Link Signal Tower, 3 Lights 30V Base
- RS-stocknr.:
- 294-888
- Fabrikantnummer:
- TL502KQ
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 304,38
(excl. BTW)
€ 368,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 10 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 304,38 |
*prijsindicatie
- RS-stocknr.:
- 294-888
- Fabrikantnummer:
- TL502KQ
- Fabrikant:
- Banner
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Banner | |
| Product Type | IO-Link Signal Tower | |
| Series | TL50 Pro | |
| Number of Light Elements | 3 | |
| Lens Colour | Multicolour | |
| Bulb Type | RGB LED | |
| Light Effect | Flashing, Rotating | |
| Mount Type | Base | |
| Multifunction | Yes | |
| Terminal Type | M12 Quick Disconnect | |
| Current Type | DC | |
| Maximum Supply Voltage | 30V | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -40°C | |
| Height | 129.2mm | |
| Maximum Operating Temperature | 50°C | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE, NEMA, cULus, IEC 60068-2-27, IEC 60068-2-6 | |
| IP Rating | IP67 | |
| Housing Colour | Black | |
| Maximum Sound Level | 92dB | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type IO-Link Signal Tower | ||
Series TL50 Pro | ||
Number of Light Elements 3 | ||
Lens Colour Multicolour | ||
Bulb Type RGB LED | ||
Light Effect Flashing, Rotating | ||
Mount Type Base | ||
Multifunction Yes | ||
Terminal Type M12 Quick Disconnect | ||
Current Type DC | ||
Maximum Supply Voltage 30V | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -40°C | ||
Height 129.2mm | ||
Maximum Operating Temperature 50°C | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE, NEMA, cULus, IEC 60068-2-27, IEC 60068-2-6 | ||
IP Rating IP67 | ||
Housing Colour Black | ||
Maximum Sound Level 92dB | ||
- Land van herkomst:
- US
Gerelateerde Links
- Banner TL50 Pro Series Multicolour IO-Link Signal Tower, 3 Lights 30V Base
- Banner TL50 Pro Series Multicolour IO-Link Signal Beacon with Buzzer Buzzer, 1 Lights 30V Base
- Banner TL50 Pro Series Multicolour IO-Link Signal Beacon with Buzzer Buzzer, 3 Lights 30V Base
- Banner TL50 Series Multicolour Signal Tower, 3 Lights 30V dc Base
- Banner TL30 Series Green Yellow IO-Link Signal Tower, 3 Lights 30V Base
- Banner TL50 Series Red Signal Tower, 1 Lights 30V dc Base
- Banner TL50 Series Signal Tower Continuous, 1 Lights 30V dc Base
- Banner TL50 Series Blue Signal Tower, 1 Lights 30V dc Base
