- RS-stocknr.:
- 123-8933
- Fabrikantnummer:
- SSSS711403
- Fabrikant:
- Alps Alpine
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,192
(excl. BTW)
€ 2,652
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 2,192 | € 10,96 |
25 - 45 | € 2,112 | € 10,56 |
50 - 95 | € 2,036 | € 10,18 |
100 - 245 | € 1,964 | € 9,82 |
250 + | € 1,898 | € 9,49 |
*prijsindicatie |
- RS-stocknr.:
- 123-8933
- Fabrikantnummer:
- SSSS711403
- Fabrikant:
- Alps Alpine
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 300 mA |
Terminal Type | Solder |
Actuator Type | Slide |
Length | 12.5mm |
Width | 5mm |
Depth | 2.3mm |
Dimensions | 12.5 x 5 x 2.3mm |
Contact Resistance | 130 (After Lifetime) mΩ, 70 (Initial) mΩ |
Mechanical Life | 10000Cycles |
Voltage Rating | 4V dc |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 123-8933
- Fabrikantnummer:
- SSSS711403
- Fabrikant:
- Alps Alpine