Bracket Mount Slide Switch Single Pole Double Throw (SPDT) Latching 3 A @ 250 V ac, 6 A @ 125 V ac Side

  • RS-stocknr. 125-1855
  • Fabrikantnummer MS12ASW40
  • Fabrikant NKK Switches
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

NKK Miniature Slide Switches

The NKK minature slide switches are designed for use in the telecommunication industry, other applications include electronic controls, audio devices and household appliances.

Features and benefits

Over center actuator block and plunger for precise actuation and clear circuit staus indication
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals

Standards

UL94V-0, UL File Number E44145, CSA File Number 023535_0_000

Specificaties
Kenmerk Waarde
Contact Configuration Single Pole Double Throw (SPDT)
Mounting Type Bracket Mount
Switch Operation Latching
Contact Current Rating 3 A @ 250 V ac, 6 A @ 125 V ac
Terminal Type Vertical PC Pin
Actuator Type Side
Length 12.7mm
Depth 6.6mm
Contact Resistance 10mΩ
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Voltage Rating 125 V ac, 250 V ac
Actuator Material Glass Fibre Reinforced PBT Resin
Operating Temperature Range -30 → +85°C
Contact Material Silver Alloy
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
3,95
(excl. BTW)
4,78
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 3,95
Related Products
PCB mounting, 2.54mm terminal spacingVertical or right angle ...
Description:
PCB mounting, 2.54mm terminal spacingVertical or right angle stylesRight angle versions have two additional support pinsPhosphor bronze gold plated contactsMay be interchanged with ultra-miniature toggle switchesMechanical life: 100000 operationsSuitable for low level switching and ideal where board space is at ...
Alps SSAJ series offer a horizontal surface mounting ...
Description:
Alps SSAJ series offer a horizontal surface mounting slide switch suitable for a wide range of applications. The SSAJ series is a reliable and robust product which fitted via reflow soldering for a simple installation. Features and Benefits1.4 mm travel.Surface ...
Alps SSSS series of slide switches are an ...
Description:
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low. Features and ...
Suitable for wave soldering at 260ºC for 5 ...
Description:
Suitable for wave soldering at 260ºC for 5 secondsYellow PBT actuator, white PBT case and nickel plated brass housingEpoxy seal and actuator boot make this switch washableTypical applications include PCB control for hand held products, instrumentation, white goods, medical, IT ...