- RS-stocknr.:
- 864-9975
- Fabrikantnummer:
- 0033.3504
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 864-9975
- Fabrikantnummer:
- 0033.3504
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
SWZ Series
Professional range of Schurter voltage slector switches from the SWZ series. All the switches are IP40 rated.
IP40 Rated
Contact Configuration - 6PST
Solder Terminals
Thermoplastic
Contact Configuration - 6PST
Solder Terminals
Thermoplastic
Schurter Selector Switches
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | 6PST |
Mounting Type | Panel Mount |
Contact Current Rating | 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A |
IP Rating | IP40 |
Terminal Type | Solder |
Actuator Type | Slot |
Length | 47mm |
Width | 35mm |
Depth | 24mm |
Dimensions | 47 x 35 x 24mm |
Contact Resistance | <10mΩ |
Voltage Rating | 250V ac |
Mechanical Life | 300Cycles |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |