Festo Slide Unit Actuator Double Action, 12mm Bore, 30mm stroke

  • RS-stocknr. 202-2008
  • Fabrikantnummer DGST-12-30-PA
  • Fabrikant Festo
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

The Festo DGST series double-acting mini slide actuator has a elastic cushioning at both ends, non-adjustable, with end-position adjustment via proximity sensor. The actuator stroke is a 30 mm with operating pressure of 8 bar.

Piston diameter - 12 mm
Operating mode of drive unit - yoke
Assembly position - any

Specificaties
Kenmerk Waarde
Manufacturer Series DGST
Action Double
Bore 12mm
Stroke 30mm
Maximum Operating Pressure 8 bar
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-12-2020, met een levertijd van 1 werkdag.
Prijs Each
374,41
(excl. BTW)
453,04
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 374,41
Related Products
The MXQ-Z air slide uses one table design ...
Description:
The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel ...
Precision air slide tableBore sizes: 6, 8, 10, ...
Description:
Precision air slide tableBore sizes: 6, 8, 10, 12, 16 (mm)Strokes: 5mm through 30mm depending upon bore sizeWith rubber or metal stopper or shock absorberVariety of switches with a variety of wire lead lengths.
The Festo DGSL series mini slide double-acting actuator ...
Description:
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 36.5 ...
SMC MXS series of air slide tables provide ...
Description:
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller ...