- RS-stocknr.:
- 564-327
- Fabrikantnummer:
- C11020.0
- Fabrikant:
- Dormer
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 82,05
(excl. BTW)
€ 99,28
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 82,05 |
5 - 9 | € 78,77 |
10 + | € 76,31 |
- RS-stocknr.:
- 564-327
- Fabrikantnummer:
- C11020.0
- Fabrikant:
- Dormer
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
HSCo short centre cutting slot drills C110 and C100
A range of short cobalt drills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.
Standards
ISO 1641 and DIN 327 D
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
Specificaties
Kenmerk | Waarde |
---|---|
Shank Type | Plain |
Cut Length | 22mm |
Cutter Diameter | 20mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 88 mm |
Shank Diameter | 20 mm |
Diameter Tolerance | e8 |
- RS-stocknr.:
- 564-327
- Fabrikantnummer:
- C11020.0
- Fabrikant:
- Dormer