728-7702 | |
Dormer 52 mm HSS-E-PM Slot Drill, 8mm Cut Length, 5.5mm Cut Diameter, 2 Flutes | |
Dormer | |
C1105.5 |
Datum | Dec 11, 2019 |
HSCo-XP standard length flatted shank 2 flute slot drill for milling keyways and slots in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 327 Standards
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
Kenmerk | Waarde |
---|---|
Shank Type | Plain |
Cut Length | 8mm |
Cutter Diameter | 5.5mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 52 mm |
Shank Diameter | 6 mm |
Diameter Tolerance | E8 |