Dormer 72 mm HSS-E-PM Slot Drill, 22mm Cut Length, 3/8in Cut Diameter, 2 Flutes

  • RS-stocknr. 728-7803
  • Fabrikantnummer C1233/8
  • Fabrikant Dormer
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

HSCo-XP Flatted Shank Slot Drill, Long Length (C123)

HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

Specificaties
Kenmerk Waarde
Shank Type Plain
Cut Length 22mm
Cutter Diameter 3/8in
Number of Flutes 2
Material HSS-E-PM
Overall Length 72 mm
Shank Diameter 10 mm
Diameter Tolerance E8
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Aluminium construction, reversible action 3/8in / 10mm air ...
Description:
Aluminium construction, reversible action 3/8in / 10mm air drill. Ideal for drilling, reaming and honing. Rear exhaust through handleSide mounted forward/reverse shiftTriple planetary gear systemJacobs keyless chuckPowerful air motorPositive trigger actionSound 87dBAAverage air consumption 4cfm / 113l/minWeight ...
Professional SDS-Plus 22mm combination hammer drill with a ...
Description:
Professional SDS-Plus 22mm combination hammer drill with a compact, lightweight design and 4m power cable making it ideal for use in tight, confined spaces. Suitable for drilling up to 22mm holes in concreteVariable speed trigger with reverse direction for complete ...
Introducing the DeWalt D25134K, a professional SDS Plus ...
Description:
Introducing the DeWalt D25134K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 800W D25134K benefits from increased durability, is lightweight at only 2.6kg and has ...
Professional lightweight and compact SDS Plus hammer drill ...
Description:
Professional lightweight and compact SDS Plus hammer drill with chisel function. Ideal for overhead working with a weight of only 2.3kg. Hardwearing robust construction for long tool life and consistent performanceSDS tool holder for optimal power transferOverload clutch for tool ...