Martindale RSPC104/63 Socket Tester 63A CAT III 300V, Model PC104/63 RS Calibration

  • RS-stocknr. 192-5832
  • Fabrikantnummer RSPC104/63
  • Fabrikant Martindale
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

PC104 3 Phase Industrial Socket Tester

The PC104 is a 3 phase socket tester designed to quickly check for the presence of phase, phase sequence and PE in 4 pin, 16A, 32A and 63A sockets.

This device includes a four-pin socket for connection to compatible sockets which is attached via a cable to the main body of the socket tester
Once it's connected up the device will evaluate phase presence, phase sequence and PE presence and display the results as coloured LED indicators
The device includes a handy guide on the front that shows the different possible LED indications
L1, L2 and L3 are present
L1, L2 and L3 are missing, PE present
L1 error
L2 error
L3 error
PE error

Specificaties
Kenmerk Waarde
Current Rating 63A
Calibrated RSCAL
Earth Loop Impedance Test Yes
Number of Pins 4
Wiring Check Yes
Display Type Front Panel
Safety Category CAT III 300V
Power Source Mains
Dimensions 131 x 94 x 54mm
Weight 292g
Height 54mm
Model Number p PC104/63
Width 94mm
Length 131mm
Safety Category Voltage 300V
Safety Category Level CAT III
7 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
241,00
(excl. BTW)
291,61
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 241,00
Related Products
TEK 402/404 are compact, versatile, battery powered instruments ...
Description:
TEK 402/404 are compact, versatile, battery powered instruments suitable for use in noisy environments. The tough construction makes it ideal for industrial and commercial environments including low voltage signalling, process control and training or educational applications. The loud 85 dB ...
The Fluke phase rotation indicator has a voltage ...
Description:
The Fluke phase rotation indicator has a voltage range of 40V to 700V and frequency range of 15Hz to 400Hz. It shows a clear indication of three-phase systems and the phase rotation direction to determine correct connections. This allows rapid ...
The simplest, safest and most efficient method of ...
Description:
The simplest, safest and most efficient method of checking 16A sockets in factory or on-site installations. Shows similar fail-safe indications to the Martindale classic check plug. The simplest, safest and most efficient method of checking 16A 2P+E BS4343 socketsIntended for ...
In addition to detecting 28 fault conditions and ...
Description:
In addition to detecting 28 fault conditions and voltage level indication, the EZ165 shows how safe the earth wiring is by carrying out a non-trip earth loop test. A low earth resistance is essential for safety disconnection devices to work ...