Male Panel Mount Solar Panel Connector Housing Plug, Cable CSA2.5 → 6mm², 1 kV

  • RS-stocknr. 794-8621
  • Fabrikantnummer 93301-0201
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

SolarSpec Crimp Housings

SolarSpec crimp connector housings offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

IP67 rated once mated
Black polycarbonate housing
Temperature range -40 to +80° C
Cable and panel mount versions

Note

Contacts are not included, see 789-3109, 789-3111 and associated range of crimp contacts, crimp tool 789-3127 must be used.

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specificaties
Kenmerk Waarde
Type Housing
Gender Male
Cable CSA 2.5 → 6mm²
Mounting Type Panel Mount
Termination Method Crimp
IP Rating IP2x (Un Mated), IP67 (Mated)
Voltage Rating 1 kV
Plug/Socket Plug
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
60 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,75
(excl. BTW)
4,54
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,75
10 - 24
€ 3,44
25 - 49
€ 3,25
50 - 99
€ 2,84
100 +
€ 2,78