Molex 173107 Series, 17 Pin Solder D-sub Connector Socket

  • RS-stocknr. 183-7944
  • Fabrikantnummer 1731070066
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

FCT ML DSUB SDR RCPT 17W2

Specificaties
Kenmerk Waarde
Number of Contacts 17
Gender Female
Mixed Contact Layout 17W2
Series 173107
43 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
8,11
(excl. BTW)
9,81
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 8,11
10 - 24
€ 7,30
25 +
€ 6,64
Related Products
"D" connectors with crimp snap-in contacts. Closed entry ...
Description:
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts. Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500.
For suitable hole cutters, refer to 'D' connector ...
Description:
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690). Rear entry release crimp contactsPlugs/shells tinned plated for shielding continuityRatchet controlled tool available separately.
HD-20 series standard connector range featuring Sub-D housings ...
Description:
HD-20 series standard connector range featuring Sub-D housings with a metal backshell for crimping contacts (stock numbers beginning 301-8357).Meets main market standards.
These Sub-D connectors have been designed for various ...
Description:
These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.They offer a full range of connection options (soldering, straight and angled pins).Rolled cut contacts.