D-Sub Grounding Connectors

  • RS-stocknr. 186-5040
  • Fabrikantnummer 173108-0057
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

Molex D-Sub Grounding Connectors provide potential equalization when they are mated, eliminating the need for a screw or clamp, and safety caps provide waterproof protection even when unmated.

High-power contact (40.0A) connected to ground cable (8 AWG) with straight termination
PE labeling on plug
Supplied with two hexagonal bolts

Metal sealing frame for rear installation
Protective cap with chain for plug, optional for mating connector
Applications
Industrial Automation
Applications exposed to water spray
Telecommunications
Communication towers
Remote radio heads
Data/Computing
Mobile applications

Specificaties
Kenmerk Waarde
Number of Contacts 1
Gender Female
Mounting Type Cable Mount
Voltage Rating 1 kV
Termination Method Compression, Crimp
Current Rating 40A
Contact Plating Gold
IP Rating IP66, IP67
2 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
57,90
(excl. BTW)
70,06
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 57,90
5 - 9
€ 54,40
10 - 19
€ 51,20
20 - 49
€ 47,60
50 +
€ 44,40