TE Connectivity AMPLIMITE HDP-20 Series Cable Mount, 9 Pin Standard D-Sub D-sub Connector Plug, Shell Size E

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

AMPLIMITE D-Sub Cable Connector HDP-20 Crimp Snap-In Contact Series

A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.

The AMPLIMITE series are designed to be used in communication and data interfaces.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Features and Benefits

• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.

Accessories

• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specificaties
Kenmerk Waarde
Number of Contacts 9
Gender Male
D Connector Type Standard
Mounting Type Cable Mount
D-Sub Shell Size E
Body Orientation Straight
Series AMPLIMITE HDP-20
307 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
126 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
2,48
(excl. BTW)
3,00
(incl. BTW)
Aantal stuks
Per stuk
1 - 24
€ 2,48
25 - 74
€ 2,38
75 - 199
€ 2,08
200 - 399
€ 1,72
400 +
€ 1,43
Verpakkingsopties
Related Products
Filter D-Sub plug and socket connectors with solder ...
Description:
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from ...
WR-DSUB series cable mounting D-sub plug and socket ...
Description:
WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The ...
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...
The Hirose Connector D sub plug is part ...
Description:
The Hirose Connector D sub plug is part of the HD series of subminiature D sub connectors. The Hirose HD series are a compact and sturdy connector due to a metal shell and glass filled resin insulator, offering resistance to ...