- RS-stocknr.:
- 885-6949
- Fabrikantnummer:
- M24308/1-3F
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 885-6949
- Fabrikantnummer:
- M24308/1-3F
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- US
Productomschrijving
M24308 Series D-Sub Connectors
Cinch Connectivity M24308 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The M24308 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
Meets all MIL-C-24308 Class G specifications
Available as 9, 15, 25, 37, an 50 position
High temperature rating
Available as 9, 15, 25, 37, an 50 position
High temperature rating
D-Sub Connectors - Cinch
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | B |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.25 kV |
Length | 53.04mm |
Width | 10.92mm |
Depth | 12.55mm |
Dimensions | 53.04 x 10.92 x 12.55mm |
Series | M24308 |
Contact Plating | Gold over Copper, Gold over Nickel |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |