Weller Solder FE Attachment with Tube

  • RS-stocknr. 389-2953
  • Fabrikantnummer T0052918699N
  • Fabrikant Weller
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: MX
Productomschrijving

Solder gas intake ZeroSmog

Solder gas intake device for up to 2 FE soldering irons
The WSP80, LR21 and DSX80 models can also be used with the FE adapters
Quick filter change via a filter lift system
Max. Noise level 40 dB(A)

ZeroSmog WFE

Operating pressure: 3.5 → 6 bar, clean and oil-free
Air consumption: 30 l / min
Dimensions: 200 x140 mm, weight: 2.7 kg

ZeroSmog WFE-P

Built-in pump with two suction stages
Maintenance-free condenser motor
Power consumption: 50 W
Dimensions: 295 x140 mm, weight: 4 kg

Accessories

5 15 076 99 - Stop & Go support KHE for use with ZeroSmog WFE-P, as well as the older WFE-P
5 87 357 57 – exhaust air filter for WFE
5 13 125 99 – FE adapter for DS80/DSX80
5 25 125 99 – FE adapter for LR21, LR82, TCP S, WSP150, W61 and W101
5 29 167 99 – FE adapter for WSP80

Fume Extraction - Weller

Specificaties
Kenmerk Waarde
Type FE Attachment with Tube
ESD Safe Yes
Connector Type Hose
For Use With FT12, WF, WFEP, ZS 20T
21 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
30,00
(excl. BTW)
36,30
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 30,00
Related Products
The Weller solder fume extract adapter is a ...
Description:
The Weller solder fume extract adapter is a remote control for MG fume extractor unit. • MG 100 Fume Extraction Unit• MG 200 Fume Extraction Unit• MG 400 Fume Extraction Unit• WFE 2X Fume Extraction Unit.
Hose kits and adaptors to allow BTX-208 extractor ...
Description:
Hose kits and adaptors to allow BTX-208 extractor connection to various irons and stands as listed.
Hose kits and adaptors to allow BTX-208 extractor ...
Description:
Hose kits and adaptors to allow BTX-208 extractor connection to various irons and stands as listed.
The Weller 40/60 Adapter (RS 667-9261) is for ...
Description:
The Weller 40/60 Adapter (RS 667-9261) is for applications using the 60mm extraction system connected to the former WFTB 50 and WFFMP 50.