Weller 0058744876 Solder Universal Clips

  • RS-stocknr. 875-5225
  • Fabrikantnummer 0058744876
  • Fabrikant Weller
Datasheets
Wetgeving en compliance
Vrijgesteld
Land van herkomst: DE
Productomschrijving

Solder gas intake ZeroSmog

Solder gas intake device for up to 2 FE soldering irons
The WSP80, LR21 and DSX80 models can also be used with the FE adapters
Quick filter change via a filter lift system
Max. Noise level 40 dB(A)

ZeroSmog WFE

Operating pressure: 3.5 → 6 bar, clean and oil-free
Air consumption: 30 l / min
Dimensions: 200 x140 mm, weight: 2.7 kg

ZeroSmog WFE-P

Built-in pump with two suction stages
Maintenance-free condenser motor
Power consumption: 50 W
Dimensions: 295 x140 mm, weight: 4 kg

Accessories

5 15 076 99 - Stop & Go support KHE for use with ZeroSmog WFE-P, as well as the older WFE-P
5 87 357 57 – exhaust air filter for WFE
5 13 125 99 – FE adapter for DS80/DSX80
5 25 125 99 – FE adapter for LR21, LR82, TCP S, WSP150, W61 and W101
5 29 167 99 – FE adapter for WSP80

Fume Extraction - Weller

Specificaties
Kenmerk Waarde
Type FE Clip
Series WFE
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service