Chemtronics 1.5m Desoldering Braid, Width 1.9mm

  • RS-stocknr. 382-9826
  • Fabrikantnummer 7-5L
  • Fabrikant Chemtronics
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Wick & Braid

Specificaties
Kenmerk Waarde
Width 1.9mm
Length 1.5m
23 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1040 op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
3,11
(excl. BTW)
3,76
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,11
10 - 19
€ 2,99
20 - 49
€ 2,89
50 +
€ 2,64
Related Products
Finely woven pure copper braid, quickly removes excess ...
Description:
Finely woven pure copper braid, quickly removes excess material during hand soldering rework. Braid is rigid to prevent unwanted flexing, absorbent and will not unravel when bit pressure is placed upon itFlux is a synthetic, non-corrosive medium which will not ...
Pure copper braids.Quick desoldering.Their long length enables efficient ...
Description:
Pure copper braids.Quick desoldering.Their long length enables efficient working on cards.Available in 3 widths of braid on a 30 m reel.
This no-clean wick (supplied in an antistatic box) ...
Description:
This no-clean wick (supplied in an antistatic box) dispenses with the need for any sort of cleaning after de-soldering. The copper braiding is covered in a synthetic resin (without halogen) which facilitates more rapid absorption of the solder, leaving behind ...
Fast, safe, de-soldering braid specifically formulated for use ...
Description:
Fast, safe, de-soldering braid specifically formulated for use with Lead-free applications. More efficient than conventional de-soldering braidsNon-corrosive, ultra high purity no-clean fluxWill not leave ionic contamination on the boardsCan also be used with tin/lead solders.