SAM Solder Soldering, for use with Soldering Irons And Accessories
- RS-stocknr.:
- 667-227
- Fabrikantnummer:
- 1229-E4
- Fabrikant:
- SAM
Subtotaal (1 eenheid)*
€ 29,95
(excl. BTW)
€ 36,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,95 |
*prijsindicatie
- RS-stocknr.:
- 667-227
- Fabrikantnummer:
- 1229-E4
- Fabrikant:
- SAM
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SAM | |
| Sub Type | Soldering | |
| Product Type | Solder | |
| For Use With | Soldering Irons And Accessories | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Sub Type Soldering | ||
Product Type Solder | ||
For Use With Soldering Irons And Accessories | ||
Vrijgesteld
- Land van herkomst:
- FR
The SAM Welding Three Steel is designed for precision welding applications, offering an efficient solution for soldering with a unique blend of materials. With its composition of fluent copper and alloyed with 60% tin, lead, and copper, this solder provides high-performance results for welding tasks. Ideal for both professionals and DIY enthusiasts, it ensures reliable joints with minimal fuss, making it an essential addition to your toolkit. Whether youre working on metal components or intricate electronic repairs, this solder guarantees the quality and durability needed to achieve exceptional outcomes.
Lightweight design at only 250 grams for ease of handling during soldering tasks
Diameter of 0.8 mm ensures precision application in tight spaces
Complies with UTE C90 550 standards to meet industry requirements
Designed for efficiency making it easier to achieve clean and strong welds
Guarantee category C reflects professionalism suitable for consumable use
Versatile for various welding applications enhancing repair and construction projects
Gerelateerde Links
- SAM 1360-P2 2.4 mm Straight 2.4 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF3 0.7 mm Straight 40 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF2 0.8 mm Straight 41 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF1 1 mm Straight 42 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-P1 1.6 mm Straight 1.6 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-P3 3.2 mm Straight 3.2 mm Soldering Accessory for use with Soldering Iron
- Weller Soldering Accessory WDH 30 Soldering Iron Stand FE80 LR82 and TCP soldering irons
- Weller Soldering Accessory Replacement-Plug, for use with LR20 and LR21 Soldering Irons
