Weller MTL-2 3.5 mm Straight Chisel Soldering Iron Tip for use with Mini 2000 Series Soldering Irons

  • RS-stocknr. 192-1964
  • Fabrikantnummer T0054301399
  • Fabrikant Weller
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

2000 mini soldering irons

Lightweight and perfectly balanced electric soldering irons.
The non-slip, comfort grip handle ensures very precise delivery to the soldering tip.
Available in 15 or 20 W.
The 15 W model is supplied with a 2 mm tip and the 20 W with a 3.6 mm tip.
Comes with a European plug not UK

Station Irons - Weller

Specificaties
Kenmerk Waarde
Model Number MTL-2
Tip Shape Straight Chisel
For Use With WM20L
Tip Size 3.5 mm
Tip Series MTL
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
Was € 9,40
7,75
(excl. BTW)
9,38
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,75
10 - 19
€ 7,44
20 - 49
€ 7,21
50 +
€ 6,59
Related Products
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. • ...
The Weller CT5 D8 soldering tip has the ...
Description:
The Weller CT5 D8 soldering tip has the Magnastat system which changes its characteristics when a specific temperature is reached. Various pre-selected tip temperatures are available to permit different types of soldering to be undertaken. Working temperature selection is achieved ...
The Weller straight hoof soldering iron tip provides ...
Description:
The Weller straight hoof soldering iron tip provides optimal performance and an extraordinary life. It is a gull wing with 45° bend. • Tip angle is 45°• Tip size is 3.5mm.
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. • ...