- RS-stocknr.:
- 462-9144
- Fabrikantnummer:
- T0052820699N
- Fabrikant:
- Weller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 462-9144
- Fabrikantnummer:
- T0052820699N
- Fabrikant:
- Weller
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
WSF 81D Soldering Wire Infeed Systems
Soldering wire infeed systems with two operating modes for automatic and continuous tin feed
Digital control unit for soldering pencil control and infeed control
Hard-earthed in basic state
Drive automatically matched to the wire diameter
With holder for tin rolls up to 1 kg
Antistatic WSF soldering pencils with finger switch and movable heating element
WSF 81D5 - 5 28 206 99 - wire Ø 0.5 → 0.8 mm
WSF 81D8 - 5 28 226 99 - wire Ø 0.8 → 1.5 mm
Digital control unit for soldering pencil control and infeed control
Hard-earthed in basic state
Drive automatically matched to the wire diameter
With holder for tin rolls up to 1 kg
Antistatic WSF soldering pencils with finger switch and movable heating element
WSF 81D5 - 5 28 206 99 - wire Ø 0.5 → 0.8 mm
WSF 81D8 - 5 28 226 99 - wire Ø 0.8 → 1.5 mm
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
Control unit, WSFP 5 / 8 soldering pencils, WSF 2 infeed unit, AK 5 soldering pencil rest
Soldering - Weller
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | WSF 81D5 |
Plug Type | Type F - Schuko plug |
Tasks Supported | Soldering |
Wattage | 80W |
Input Voltage | 230V |
Soldering Tip Temperature | 450°C |
Number of Outputs | 1 |
Display Type | LED |
ESD Safe | Yes |