MBO Paste Lead Free Solder, +217°C Melting Point

  • RS-stocknr. 555-193
  • Fabrikantnummer CRÈME SN96.5 AG3 CU0.5 SIRIUS 1 LF - SERINGUE MANU
  • Fabrikant MBO
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

Sirius 1 LF solder paste Sn96.5 Ag3 Cu0.5

No-Clean solder paste suitable for stencil printing for reflow processes.
Fine pitch capability (400 μm).
High activity.
Minimal residue, neutral and colourless.
Chlorine-free.

Solder Paste - Lead Free

Specificaties
Kenmerk Waarde
Percent Lead 0%
Product Form Paste
Melting Point +217°C
Percent Silver 3%
Percent Tin 96.5%
Flux Type Rosin
Product Weight 30g
Flux Content Percent 14%
Percent Copper 0.5%
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
14 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
17,71
(excl. BTW)
21,43
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 17,71
10 - 19
€ 17,00
20 - 49
€ 16,47
50 +
€ 15,05
Related Products
Solder wire 99C Crystal 511.No-Clean solder wire with ...
Description:
Solder wire 99C Crystal 511.No-Clean solder wire with incorporated flux and clear residue.High speed soldering, range of activities suitable for all applications.Constant heat, low spatter.
Contains no lead and a special flux to ...
Description:
Contains no lead and a special flux to address the concerns of PCB assemblers who wish to use Rosin-free solders. 5 Cores of Ecosol® 105 Rosin (Colophony) free fluxFast soldering on brass and copperCompatible with 96SC CR32 and 96S RM89 ...
Lead-free alloy solder wire Sn 95.5 Ag 3.8 ...
Description:
Lead-free alloy solder wire Sn 95.5 Ag 3.8 Cu 0.7 on plastic coilsFlux core based on modified resin and organic activatorsEL version with 3.5% flux, halogen-free, for general solderingRA activated with 2.5% halogen content for repairing even oxidised soldering spotsELR ...
High purity extruded solder alloy containing 99.3% tin ...
Description:
High purity extruded solder alloy containing 99.3% tin & 0.7% copper, suitable for solder baths or pots. Less dross on initial meltingMore solder joints weight for weightImproved wetting of electronic components & PCBsMelts at 227°CStick weight 80 g Diameter is ...