Festo Series VACF 24V Solenoid Valve Coil
- RS-stocknr.:
- 351-719
- Fabrikantnummer:
- VACF-B-R4-1L
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 15,00
(excl. BTW)
€ 18,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,00 |
*prijsindicatie
- RS-stocknr.:
- 351-719
- Fabrikantnummer:
- VACF-B-R4-1L
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 24V | |
| Series | VACF | |
| Standards/Approvals | RoHS, ISO 20401, c UL US | |
| Model Number | 8150877 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 24V | ||
Series VACF | ||
Standards/Approvals RoHS, ISO 20401, c UL US | ||
Model Number 8150877 | ||
- Land van herkomst:
- CN
The Festo Solenoid Coil exemplifies cutting-edge electric actuation technology, optimally designed for a variety of industrial applications. With robust construction and smart features, it supports versatility in mounting positions and an array of operating conditions. Designed for reliability, this component integrates seamlessly into automated systems, ensuring consistent performance even in challenging environments. The unit adheres to international standards, ensuring both compliance and safety, making it an ideal solution for modern engineering needs. With exceptional insulation and duty cycles, this solenoid coil is perfect for professionals seeking durability and efficiency in their applications.
Electric actuation facilitates swift and efficient operation
Optional mounting positions enhance installation flexibility
Conforms to DESINA standards for compatibility and safety
LED status display ensures clear operational visibility
High insulation class supports reliable performance in tough conditions
A 100% duty cycle ensures continuous operation without downtime
Corrosion resistant construction guarantees longevity in harsh environments
RoHS compliant materials underline a commitment to sustainability
IP65 rating ensures protection against dust and water ingress
Gerelateerde Links
- Festo Series VACF 24V Solenoid Valve Coil
- Festo Series VACF 24V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 24V dc Solenoid Valve Coil
- Festo Series VACS 24V Solenoid Valve Coil
- Festo Series VACF Solenoid Valve Coil
- Festo Series VACF 12V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 48V ac Replacement Solenoid Coil Solenoid Valve Coil
