Parker Series Viking Xtreme 110V ac, 120 V ac Solenoid Coil Solenoid Valve Coil

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 22,60

(excl. BTW)

€ 27,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 68 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 22,60
5 - 9€ 21,92
10 +€ 21,22

*prijsindicatie

RS-stocknr.:
410-577
Fabrikantnummer:
P2FCB453
Fabrikant:
Parker
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Parker

Product Type

Solenoid Coil Solenoid Valve Coil

Supply Voltage

110, 120V ac

Series

Viking Xtreme

Standards/Approvals

ATEX, EN983, ISO 8573, ISO15217, EN175301-803, EN292-2

Parker Solenoid Coils


Parker solenoid coils are predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. They have been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits


• This coil is ideal as a replacement solenoid coil

• Made up of durable, hardwearing materials

• P2F Series

• Coils are wound with enamelled copper wire, having temperature index 1800C with class F insulation (1550C) and are encapsulated in Thermoplastic resin

• When fitted with suitable connector and correct gasket they give protection to IP65

A little more information...


• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working

• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core

• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.