Festo Series VACN 24V Solenoid Valve Coil
- RS-stocknr.:
- 650-507
- Fabrikantnummer:
- VACN-N-R4-1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 44,39
(excl. BTW)
€ 53,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,39 |
*prijsindicatie
- RS-stocknr.:
- 650-507
- Fabrikantnummer:
- VACN-N-R4-1
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 24V | |
| Series | VACN | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8104527 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 24V | ||
Series VACN | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8104527 | ||
- Land van herkomst:
- HU
The Festo solenoid coil is engineered to deliver precise electric actuation in various applications, ensuring optimal performance under varying conditions. Its versatile mounting position allows for flexibility, making it suitable for diverse installations. This component adheres to the DESINA standard, featuring an intuitive LED signal status display. With a 100% duty cycle, it is designed for continuous operation, providing reliability throughout its use. The robust insulation material, rated class F and H, alongside its IP65 protection degree, ensures durability against environmental factors, while its operational temperature range of -20 °C to 60 °C further enhances its adaptability. The compact design, weighing just 100g, coupled with a convenient M12x1 connector system, simplifies integration into existing systems.
IP65 rating protects against dust and water ingress suitable for harsh environments
Operational temperature range of -20 °C to 60 °C for wide application versatility
Lightweight design at 100g facilitates easier installation and handling
M12x1 connector system ensures reliable electrical connection and compatibility
Gerelateerde Links
- Festo Series VACN 24V Solenoid Valve Coil
- Festo Series VACN 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACN 24V dc Solenoid Valve Coil
- Festo Series VACN 230V Solenoid Valve Coil
- Festo Series VACN 110V Solenoid Valve Coil
- Festo Series VACN 110V ac Solenoid Valve Coil
- Festo Series VACN 230V ac Solenoid Valve Coil
- Festo Series VACN 120V ac Solenoid Valve Coil
