Festo Series VACF 24V Solenoid Valve Coil
- RS-stocknr.:
- 650-642
- Fabrikantnummer:
- VACF-B-R4-1RAL
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 16,20
(excl. BTW)
€ 19,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,20 |
*prijsindicatie
- RS-stocknr.:
- 650-642
- Fabrikantnummer:
- VACF-B-R4-1RAL
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Supply Voltage | 24V | |
| Product Type | Solenoid Valve Coil | |
| Series | VACF | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8150880 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Supply Voltage 24V | ||
Product Type Solenoid Valve Coil | ||
Series VACF | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8150880 | ||
- Land van herkomst:
- CN
The Festo solenoid coil is designed for efficient electric actuation, providing reliable performance across a range of applications. With a duty cycle of 100%, it ensures continuous operation, meeting stringent standards such as IEC 61010-1 and DESINA for safety and compatibility. This solenoid coil features a corrosion resistance class of CRC 2, indicating suitability for moderate environmental stress while maintaining high functionality within a media temperature range of -20 °C to 60 °C. The product is lightweight and compact, weighing only 49.5 grams, making it easy to integrate into various mechanical systems. Its robust design includes an IP65 degree of protection, ensuring durability and operational reliability in challenging conditions.
Permissible voltage fluctuations of +/- 10% increase adaptability to power variations
RoHS-compliant materials meet environmental standards
Max cable length of 30 m allows extensive application possibilities
M12x1 A-coded electrical connector system facilitates easy wiring and disconnection
Gerelateerde Links
- Festo Series VACF 24V Solenoid Valve Coil
- Festo Series VACF 24V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACS 24V Solenoid Valve Coil
- Festo Series VACF 24V dc Solenoid Valve Coil
- Festo Series VACF Solenoid Valve Coil
- Festo Series VACF 12V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 48V ac Replacement Solenoid Coil Solenoid Valve Coil
