EMERSON – ASCO Series 190 60V Solenoid Coil for Process Valve
- RS-stocknr.:
- 777-695
- Fabrikantnummer:
- 400129-527
- Fabrikant:
- EMERSON – ASCO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 32,86
(excl. BTW)
€ 39,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,86 |
*prijsindicatie
- RS-stocknr.:
- 777-695
- Fabrikantnummer:
- 400129-527
- Fabrikant:
- EMERSON – ASCO
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
| Merk | EMERSON – ASCO | |
| Supply Voltage | 60V | |
| Product Type | Solenoid Coil for Process Valve | |
| Series | 190 | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – ASCO | ||
Supply Voltage 60V | ||
Product Type Solenoid Coil for Process Valve | ||
Series 190 | ||
Vrijgesteld
- Land van herkomst:
- PL
The EMERSON – ASCO flow control device is designed to regulate fluid flow efficiently in various applications, ensuring optimal performance and reliability. Its precise construction allows for tailored flow management to meet specific operational requirements.
Pressure rating up to 265 psi for reliable operation
Temperature range from -20 °F to 230 °F, accommodating diverse conditions
Designed with a unified helical thread profile for versatility
Reusable fitting design minimizes gasket deterioration over time
Gerelateerde Links
- EMERSON – ASCO Series 190 230V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 115V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 24V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 48V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 120V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 353 Solenoid Valve Coil
- EMERSON – ASCO Solenoid Controller for Process Valve - E908 Series 24V dc
- EMERSON – ASCO Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring G 190 Series