EMERSON – ASCO Series 190 48V Solenoid Coil for Process Valve
- RS-stocknr.:
- 777-697
- Fabrikantnummer:
- 400325-205
- Fabrikant:
- EMERSON – ASCO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 36,68
(excl. BTW)
€ 44,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,68 |
*prijsindicatie
- RS-stocknr.:
- 777-697
- Fabrikantnummer:
- 400325-205
- Fabrikant:
- EMERSON – ASCO
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
| Merk | EMERSON – ASCO | |
| Supply Voltage | 48V | |
| Product Type | Solenoid Coil for Process Valve | |
| Series | 190 | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – ASCO | ||
Supply Voltage 48V | ||
Product Type Solenoid Coil for Process Valve | ||
Series 190 | ||
Vrijgesteld
- Land van herkomst:
- PL
The EMERSON – ASCO Solenoid Valve Coil offers versatile flow control solutions designed to optimise fluid management in various applications. Its robust construction ensures reliability and performance under varying pressure and temperature conditions.
Pressure rating up to 265 psi for reliable operation
Versatile design allows compatibility with multiple thread types
Reusable fittings enable multiple uses without seal deterioration
Temperature range support up to 230 °F with FKM O-ring option
Gerelateerde Links
- EMERSON – ASCO Series 190 24V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 115V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 48V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 230V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 120V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 190 60V Solenoid Coil for Process Valve
- EMERSON – ASCO Series 238 Solenoid Valve Coil
- EMERSON – ASCO Series 400 Series Solenoid Valve Coil