Festo Series VACF 48 V dc Replacement Solenoid Coil Solenoid Valve Coil
- RS-stocknr.:
- 203-8977
- Artikelnummer Distrelec:
- 302-18-286
- Fabrikantnummer:
- VACF-B-B2-7
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 12,60
(excl. BTW)
€ 15,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,60 |
*prijsindicatie
- RS-stocknr.:
- 203-8977
- Artikelnummer Distrelec:
- 302-18-286
- Fabrikantnummer:
- VACF-B-B2-7
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Replacement Solenoid Coil Solenoid Valve Coil | |
| Supply Voltage | 48 V dc | |
| Series | VACF | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Replacement Solenoid Coil Solenoid Valve Coil | ||
Supply Voltage 48 V dc | ||
Series VACF | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Festo's SPAN series pressure sensor for monitoring compressed air and non-corrosive gas. The measuring method is based on a piezo resistive measuring cell for relative pressure measurement. It has tubing outside diameter is 4 mm of and used have PNP o
Protection class IP40
Ambient temperature 0 to 50 °C
Gerelateerde Links
- Festo Series VACF 48 V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 12 V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 24 V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 24 V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 230/240 V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 110/120 V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF Replacement Solenoid Coil
- Festo Series VACF 230 V ac Replacement Solenoid Coil Solenoid Valve Coil