Festo Series MSW 230V ac Solenoid Valve Coil
- RS-stocknr.:
- 279-5467
- Fabrikantnummer:
- MSW-230AC-60-OD
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 72,65
(excl. BTW)
€ 87,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,65 |
*prijsindicatie
- RS-stocknr.:
- 279-5467
- Fabrikantnummer:
- MSW-230AC-60-OD
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 230V ac | |
| Series | MSW | |
| Standards/Approvals | No | |
| Model Number | 34408 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 230V ac | ||
Series MSW | ||
Standards/Approvals No | ||
Model Number 34408 | ||
- Land van herkomst:
- DE
Festo Series MSW Solenoid Valve Coil, 230V Supply Voltage, 60Hz Frequency - MSW-230AC-60-OD, Numeric Part Number: 34408
This solenoid valve coil is designed specifically for automated and industrial applications. Operating at a supply voltage of 230V AC, this coil efficiently manages the operation of various solenoid valves. It is an ideal component for tasks requiring precise control and quick response, making it suitable for use in areas such as automation, electronics, and mechanical engineering.
Features & Benefits
• Designed for 230V AC supply for high compatibility
• Enhances valve performance with efficient operation
• Ideal for demanding industrial environments
• Facilitates quick response and accurate control
• Compatible with a range of systems for versatility
• Provides electromagnetic actuation for reliable functionality
Applications
• Utilised in automated machinery for effective control
• Used with pneumatic systems in manufacturing processes
• Ideal for requiring rapid actuation
• Implemented in industrial automation frameworks
• Common in HVAC systems for regulating airflow
What are the typical characteristics of this solenoid valve coil for high voltage applications?
This component operates specifically at a supply voltage of 230V AC, ensuring compatibility with systems that require high voltage operation. Its design allows for efficient current management, reducing the risk of overheating or damage during use.
How does the coil contribute to the performance of solenoid valves?
The coil generates a magnetic field when energised, which actuates the valve, allowing for precise control of fluid dynamics. Its reliable electromagnetic properties ensure consistent performance, minimising downtime during industrial operations.
Can this solenoid valve coil be used in outdoor applications?
While the product is designed for industrial environments, it is recommended to assess the specific conditions and protective measures for outdoor use. Factors such as weather exposure and moisture need to be considered for optimal performance.
Gerelateerde Links
- Festo Series MSW 230V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSW 110V ac Solenoid Valve Coil
- Festo Series MSW 42V ac Solenoid Valve Coil
- Festo Series MSW 24V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSW 48V ac Solenoid Valve Coil
- Festo Series MSW 240V ac Solenoid Valve Coil
- Festo Series MSW 110V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSW 42V ac Replacement Solenoid Coil Solenoid Valve Coil