Festo Series MSW 240V ac Solenoid Valve Coil
- RS-stocknr.:
- 279-5468
- Fabrikantnummer:
- MSW-240AC-OD
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 72,65
(excl. BTW)
€ 87,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,65 |
*prijsindicatie
- RS-stocknr.:
- 279-5468
- Fabrikantnummer:
- MSW-240AC-OD
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Supply Voltage | 240V ac | |
| Product Type | Solenoid Valve Coil | |
| Series | MSW | |
| Standards/Approvals | No | |
| Model Number | 34409 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Supply Voltage 240V ac | ||
Product Type Solenoid Valve Coil | ||
Series MSW | ||
Standards/Approvals No | ||
Model Number 34409 | ||
- Land van herkomst:
- DE
Festo MSW Series Solenoid Valve Coil, 240V AC Supply Voltage - MSW-240AC-OD, Numeric Part Number: 34409
This solenoid valve coil is designed for effective operation in various automation applications. It operates on a supply voltage of 240V AC, making it suitable for high-voltage environments. The unit ensures optimal functionality with a degree of protection rated at IP65, offering robust performance in harsh conditions.
Features & Benefits
• Offers a duty cycle of 100% for continuous operation
• Has a minimal pick-up time of just 10 ms
• CE marked and UKCA compliant for regulatory assurance
• Constructed with RoHS-compliant materials for environmental safety
• Housing made of durable PA to withstand various conditions
• Utilises copper windings for efficient electrical performance
Applications
• Utilised in industrial automation for control systems
• Ideal for fluid control in pneumatic systems
• Suitable for use in manufacturing and assembly line operations
• Employed in mechanical systems requiring precise control
• Effective in environments demanding durable electrical components
What ensures the longevity of the solenoid coil in demanding environments?
The housing is made of PA, which provides durability, while the IP65 rating protects against dust and water, ensuring functionality in various industrial settings.
How quickly can the coil respond when activated?
With a minimal pick-up time of 10 ms, it allows rapid actuation, offering improved efficiency in automation processes.
Is the product safe for environments that follow strict regulations?
Yes, the coil is CE marked and UKCA compliant, ensuring it meets essential safety and performance standards for electrical equipment.
What materials are used in the construction, and why is this important?
It features RoHS-compliant materials, including steel for electrical contacts and copper for windings, ensuring safety and performance while adhering to environmental regulations.
How does the duty cycle of this coil benefit its overall functionality?
The 100% duty cycle allows for continuous operation without downtime, making it ideal for applications where reliability and consistent performance are crucial.
Gerelateerde Links
- Festo Series MSW 230V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSW 24V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSW 48V ac Solenoid Valve Coil
- Festo Series MSW 42V ac Solenoid Valve Coil
- Festo Series MSW 110V ac Solenoid Valve Coil
- Festo Series MSW 230V ac Solenoid Valve Coil
- Festo Series MSW 110V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSW 42V ac Replacement Solenoid Coil Solenoid Valve Coil