Festo Series VACC 230V ac Solenoid Valve Coil
- RS-stocknr.:
- 288-8553
- Fabrikantnummer:
- VACC-S13-18-A1-3U
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 116,59
(excl. BTW)
€ 141,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 116,59 |
*prijsindicatie
- RS-stocknr.:
- 288-8553
- Fabrikantnummer:
- VACC-S13-18-A1-3U
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 230V ac | |
| Series | VACC | |
| Standards/Approvals | UK regulations for electrical equipment, EU Low Voltage Directive, EN 175301-803, RoHS-compliant | |
| Model Number | 562892 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 230V ac | ||
Series VACC | ||
Standards/Approvals UK regulations for electrical equipment, EU Low Voltage Directive, EN 175301-803, RoHS-compliant | ||
Model Number 562892 | ||
- Land van herkomst:
- DE
Festo VACC Series Solenoid Valve Coil, 230V Supply Voltage, EN 175301-803 Standard Approval - VACC-S13-18-A1-3U, Numeric Part Number: 562892
This solenoid valve Coil is an electromagnetic accessory designed to operate pneumatic valve assemblies in industrial control systems. It is intended for installations that require mains-operated Coils and interfaces with standard connector formats for secure electrical connection. The component is suitable for equipment where a 230V alternating current supply is used to actuate valve spools within automated processes.
Features and Benefits:
• Rated for 230V AC supply enabling direct mains connection
• Conforms to EN 175301-803 connector format for compatibility
• Manufactured to meet RoHS requirements for restricted substances
• Designed to satisfy UK and EU low-voltage regulatory criteria
• Built to integrate with solenoid valves for reliable actuation
• Conforms to EN 175301-803 connector format for compatibility
• Manufactured to meet RoHS requirements for restricted substances
• Designed to satisfy UK and EU low-voltage regulatory criteria
• Built to integrate with solenoid valves for reliable actuation
Applications
• Suitable for pneumatic valve actuation in factory automation
• Used with control cabinets requiring EN 175301-803 connectors
• Ideal for replacement coils in maintenance of valve manifolds
• Can be used for retrofitting 230V valve systems in process plants
• Used with control cabinets requiring EN 175301-803 connectors
• Ideal for replacement coils in maintenance of valve manifolds
• Can be used for retrofitting 230V valve systems in process plants
What electrical supply is required to drive this coil?
It operates from a 230V AC mains supply and is intended for alternating current networks at that voltage.
Which connector type does it accept for wiring?
The Coil is compatible with EN 175301-803 style connectors, providing a standardised electrical interface.
Is the component suitable for installations under EU low-voltage rules?
The design aligns with the EU Low Voltage Directive and the electrical requirements applicable within the UK and EU.
Are there environmental substance limitations associated with the product?
The construction complies with RoHS restrictions on certain hazardous materials used in electrical components.
Gerelateerde Links
- Festo Series VACC 230V Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230V dc Solenoid Valve Coil
- Festo Series VACC 24V dc Solenoid Valve Coil
- Festo Series VACC 110V ac Solenoid Valve Coil
- Festo Series VACC 230V ac Solenoid Valve Coil
- Festo Series VACC 24V Solenoid Valve Coil
- Festo Series VACC 60V Solenoid Valve Coil
- Festo Series VACC 110V Solenoid Valve Coil