Festo Series VACC 230V ac Solenoid Valve Coil
- RS-stocknr.:
- 288-8570
- Fabrikantnummer:
- VACC-S18-35-A1-3A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 136,32
(excl. BTW)
€ 164,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 136,32 |
*prijsindicatie
- RS-stocknr.:
- 288-8570
- Fabrikantnummer:
- VACC-S18-35-A1-3A
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 230V ac | |
| Series | VACC | |
| Standards/Approvals | UK regulations for electrical equipment, EN 175301-803, EU Low Voltage Directive | |
| Model Number | 562909 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 230V ac | ||
Series VACC | ||
Standards/Approvals UK regulations for electrical equipment, EN 175301-803, EU Low Voltage Directive | ||
Model Number 562909 | ||
- Land van herkomst:
- DE
Festo VACC Series Solenoid Valve Coil, 230V AC, Valves - VACC-S18-35-A1-3A, Numeric Part Number: 562909
This solenoid valve coil is engineered for efficient automation in industrial settings. Designed for compatibility with valves, it operates on a supply voltage of 230V AC and supports a general ambient temperature range of -20°C to 60°C. The product weighs 580g and ensures dependable high performance through its durable construction.
Features & Benefits
• Electric actuation offers precise control in automation tasks
• Optional mounting position simplifies installation in various setups
• Duty cycle of 100% ensures continuous operation without interruptions
• High corrosion resistance class CRC 4 enhances longevity in tough environments
• Degree of protection IP65 provides reliable dust and water ingress resistance
Applications
• Ideal for use in industrial automation systems
• Suitable companion for various types of industrial solenoid valves
• Utilised in process control scenarios requiring precise actuation
• Effective in environments with high corrosion exposure
• Used with valves requiring a stable 230V AC supply
What are the permissible voltage fluctuations for this component?
It can operate effectively within voltage fluctuations of -15% to +10% from the nominal value, ensuring stable performance under varying supply conditions.
How does the insulation class affect the solenoid coil's function?
The class H insulation allows the coil to handle higher temperatures without compromising functionality, making it suitable for demanding environments.
What distinguishes this solenoid coil in terms of environmental protection?
Its IP65 rating indicates complete protection from dust ingress and can resist low-pressure water jets, enhancing its reliability in diverse settings.
Gerelateerde Links
- Festo Series VACC 120V ac Solenoid Valve Coil
- Festo Series VACC 230V Solenoid Valve Coil
- Festo Series VACC 230V ac Solenoid Valve Coil
- Festo Series VACC 24V dc Solenoid Valve Coil
- Festo Series VACC 110V ac Solenoid Valve Coil
- Festo Series VACC 24V ac Solenoid Valve Coil
- Festo Series VACC 110V Solenoid Valve Coil
- Festo Series VACC 24V Solenoid Valve Coil