- RS-stocknr.:
- 144-0807
- Fabrikant:
- RS PRO
13 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 374,56
(excl. BTW)
€ 453,22
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 374,56 |
- RS-stocknr.:
- 144-0807
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
RS Pro Industrial Solenoid Valves
The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.
Features and Benefits
Made from forged brass
Pilot operated
Choice of 230 V ac or 24 V dc operation
2 port, normally open (NO) and normally closed (NC)
Liquid or gas use
Full range of sizes from 3/8 in to 2 in
Product Application Information
Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection | 2 in G |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Body Material | Brass |
Series | SOL |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +90 °C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +90°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 26m³/h |