- RS-stocknr.:
- 306-9995
- Fabrikantnummer:
- 126092
- Fabrikant:
- Burkert
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 74,30
(excl. BTW)
€ 89,90
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 74,30 |
5 + | € 72,00 |
- RS-stocknr.:
- 306-9995
- Fabrikantnummer:
- 126092
- Fabrikant:
- Burkert
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
2 // 2 NF direct control, compact solenoid valves, series 6013
Range of direct control 2 // 2 NC solenoid valves for neutral liquids up to +100°C.
Able to change the solenoid without removing the valve.
The solenoid can be positioned freely or locked in 4 positions at 90° intervals.
High quality, FPM sealing material included as standard.
DIN 43 650A connector.
Brass body.
Able to change the solenoid without removing the valve.
The solenoid can be positioned freely or locked in 4 positions at 90° intervals.
High quality, FPM sealing material included as standard.
DIN 43 650A connector.
Brass body.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 2/2 |
Orifice Diameter | 3mm |
Series | 6013 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Maximum Opening Time | 20ms |
Flow Factor Kv | 0.23m³/h |
Maximum Closing Time | 30ms |