- RS-stocknr.:
- 656-3478
- Fabrikantnummer:
- SCE263A210LT.230/50
- Fabrikant:
- EMERSON – ASCO
- RS-stocknr.:
- 656-3478
- Fabrikantnummer:
- SCE263A210LT.230/50
- Fabrikant:
- EMERSON – ASCO
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
263 LT series 2 / 2 direct operated solenoid valves
2 / 2 N/C direct-operated solenoid valves for cryogenic service.
Solenoids with two orifices for heavy-duty systems and pressurised fluids.
Liquid oxygen valves are UV-light tested to check for any hydrocarbons.
Valves are degreased, tested and packed to keep them free from moisture.
Do not require a minimum operating pressure.
Pluggable connectors.
Solenoids with two orifices for heavy-duty systems and pressurised fluids.
Liquid oxygen valves are UV-light tested to check for any hydrocarbons.
Valves are degreased, tested and packed to keep them free from moisture.
Do not require a minimum operating pressure.
Pluggable connectors.
Standards
ISO 4400 - IEC 335
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in Rp Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Cryogenic Liquid |
Type | 2/2 |
Orifice Diameter | 7.1mm |
Series | 263LT |
Body Material | Brass |
Maximum Working Pressure | 3 bar |
Operating Temperature Range | -196 → +90 °C |
Connection Gender | Female |
Thread Standard or Connection Type | Rp |
Minimum Operating Temperature | -196°C |
Maximum Operating Temperature | +90°C |
Maximum Opening Time | 25ms |
Flow Factor Kv | 0.6m³/h |
Maximum Closing Time | 25ms |