- RS-stocknr.:
- 893-8344
- Fabrikantnummer:
- VXS245FGA
- Fabrikant:
- SMC
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 128,38
(excl. BTW)
€ 155,34
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 128,38 |
- RS-stocknr.:
- 893-8344
- Fabrikantnummer:
- VXS245FGA
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
VXS2 Two Port Pilot Operated Solenoid Valve
Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.
Reduced power consumption
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Steam |
Type | 2/2 |
Orifice Diameter | 15mm |
Series | VXS |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |