- RS-stocknr.:
- 719-1611
- Fabrikantnummer:
- SSRM-600A45
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 719-1611
- Fabrikantnummer:
- SSRM-600A45
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
DIN Rail Mounting with heatsink - SSRM Series
DIN mount design with integral heatsink
Inverse-parallel connected SCR output
Green LED input status indicator
Finger-safe (IP20) screw clamp terminals for load and control
Ground terminal
Inverse-parallel connected SCR output
Green LED input status indicator
Finger-safe (IP20) screw clamp terminals for load and control
Ground terminal
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Load Current | 45 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 660 V rms |
Minimum Load Voltage | 48 V rms |
Maximum Control Voltage | 140 V rms |
Minimum Control Voltage | 90 V rms |
Switching Type | Zero Crossing |
Control Voltage Range | 90 → 140 V rms |
Minimum Load Current | 0.15 A |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | Paired SCR |
Load Voltage Range | 48 → 660Vrms |
Maximum Turn On Time | 10 ms |
Dimensions | 76.2 x 22.9 x 109.2mm |
Depth | 22.9mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +80°C |
Length | 76.2mm |
Off State Leakage Current | 1 mA |
Height | 109.2mm |