- RS-stocknr.:
- 922-5220
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 922-5220
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BE
Productomschrijving
RS Pro WG A5 Series AC Input SSR
RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.
Zero cross or random switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Load Current | 25 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 90 V ac |
Maximum Control Voltage | 280 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 280 V ac |
Minimum Load Current | 0.2 A |
Number of Poles | 1 |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | Triac |
Relay Type | AC |
Maximum Turn On Time | 33ms |
Load Voltage Range | 24 → 280V ac |
Dimensions | 57.2 x 44.5 x 23mm |
Off State Leakage Current | 12 mA |
Height | 23mm |
Operating Temperature Range | -20 → +80°C |
Depth | 44.5mm |
Length | 57.2mm |
Standards Met | CE, cULus Recognized |
Special Features | Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted |