RS PRO RS PRO, 19.2 V, AA, NiCd Rechargeable Battery, 700 mAh
- RS-stocknr.:
- 246-6435
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 66,74
(excl. BTW)
€ 80,76
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 66,74 |
*prijsindicatie
- RS-stocknr.:
- 246-6435
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Rechargeable Battery | |
| Battery Size | AA | |
| IEC Code | 16KR15/48 | |
| Nominal Voltage | 19.2V | |
| Battery Capacity | 700mAh | |
| Chemistry | NiCd | |
| Series | RS PRO | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 340g | |
| Depth | 9.56mm | |
| Width | 116 mm | |
| Height | 52mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Rechargeable Battery | ||
Battery Size AA | ||
IEC Code 16KR15/48 | ||
Nominal Voltage 19.2V | ||
Battery Capacity 700mAh | ||
Chemistry NiCd | ||
Series RS PRO | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Weight 340g | ||
Depth 9.56mm | ||
Width 116 mm | ||
Height 52mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TN
RS PRO 19.2V NiCd Automatic Door Battery 700mAh (AA)
The RS PRO 12V AA automatic door battery is designed for stable and consistent power and performance. ;Constructed from 10 x AA batteries with a 4-point connector the RS PRO NiCd (Nickel-Cadmium) battery pack is quick and easy to install and features a shelf life of 1 year. Ideal as a main power source or for storage for when you need a replacement battery fast.;With a weight of only 340g and an operating temperature range from -30 to +65 °C this AA battery pack is suitable for internal and external doors.
Features and Benefits
Suitable models:
The RS PRO automatic door battery is compatible with a range of products including:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.