Rubber handle Cover for Heavy Duty gun

  • RS-stocknr. 146-3025
  • Fabrikantnummer 30072A3
  • Fabrikant Nito
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: TW
Productomschrijving

NITO HEAVY DUTY is a special strong gun, in environments where there are sometimes rough treatment. Workrooms and production environments. Where the gun is exposed to knocks and bumps. NITO Heavy Duty gun is a high quality product that never fails.

5 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 Box of 5
29,64
(excl. BTW)
35,86
(incl. BTW)
Box(es)
Per doos
Per stuk*
1 +
€ 29,64
€ 5,928
*prijsindicatie
Related Products
The MK9P pneumatic cable tie tool is constructed ...
Description:
The MK9P pneumatic cable tie tool is constructed with durable parts to ensure optimum performance. It is ideally designed to apply heavy-duty cable ties in vehicle construction for example in trucks, buses and trains. Features and benefits• Pneumatic tensioning tool ...
Economic design Fast heat-up time - 3 minutes ...
Description:
Economic design Fast heat-up time - 3 minutes from cold High glue output over 1.8 k per hour Narrow profile aids visibility Runs on most voltages from 110 V to 240 V Fitted with eco efficient self-regulating 30 W (250 ...
Professional glue gun for use with 12 mm ...
Description:
Professional glue gun for use with 12 mm diameter glue sticks.Prismatic Heating element™ heating system for faster heating times.Robust, lightweight and well-balanced. Ideal for all industrial and electronic assembly applications. 1.8 mm nozzle with silicone protection.Two temperature selections: Min/Max.
230V voltageDesigned for continuous industrial useHighly efficient melt ...
Description:
230V voltageDesigned for continuous industrial useHighly efficient melt chamberWarm up time of only 2 to 3 minutesGlue delivery rate in excess of 2 kilos an hourTemperature control via preset thermostatNarrow profile handle and soft feel gripAdjustable triggerIlluminated on/off switch and ...