- RS-stocknr.:
- 201-5428
- Fabrikantnummer:
- 3969956
- Fabrikant:
- Phoenix Contact
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 533,54
(excl. BTW)
€ 645,58
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 533,54 |
- RS-stocknr.:
- 201-5428
- Fabrikantnummer:
- 3969956
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
Productomschrijving
The Phoenix Contact PTRE grey wall mounted, ring cable lug test terminal strip with 34 connections, 171.2mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways | 34 |
Current Rating | 30A |
Wire Size | 24 → 8 AWG |
Mounting Type | Wall Mount |
Material | Polyamide |
Voltage Rating | 400 V |
Pitch | 8.2mm |
Wire Protection | Yes |
Series | FAME 3 |
Gender | Female |