- RS-stocknr.:
- 853-1561
- Fabrikantnummer:
- 1702251
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 853-1561
- Fabrikantnummer:
- 1702251
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-PCV 6-16/..-GF, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 76.0A |
Termination Method | Solder |
Pitch | 10.16mm |
Voltage Rating | 1.0 kV |
Series | DFK-PCV 6-16/ 2-GF-10.16 |
Contact Material | Silver |