- RS-stocknr.:
- 917-1726
- Fabrikantnummer:
- 348537
- Fabrikant:
- Valsteam ADCA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 917-1726
- Fabrikantnummer:
- 348537
- Fabrikant:
- Valsteam ADCA
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- PT
Productomschrijving
Vertical Steam Separator S16/S
Vertical steam separator for the removal of moisture from steam and compressed air pipelines. Particles with heavier specific gravity, such as water and oil droplets, are separated from the steam and compressed air by centrifugal forces.
The condensate collects at the bottom of the separator and can be drained using a suitable steam or compressed air trap.
The condensate collects at the bottom of the separator and can be drained using a suitable steam or compressed air trap.
Features and Benefits
Several possibilities of installation
No moving parts
Carbon steel body
No moving parts
Carbon steel body
Application Information
For use with steam, compressed air and other gases.
Materials
Body – EN10216-2/P235GH/1.0325
Heads – En10028-2/P265GH/1.0425
Inlet/Outlet Pipes – EN10216-2/P235GH/1.0325
Sockets Inlet/Outlet – ASTM A/105/1.0432
Sockets – ASTM A105/1.0432
Internals – EN10025-2/S235JR/1.0038
Heads – En10028-2/P265GH/1.0425
Inlet/Outlet Pipes – EN10216-2/P235GH/1.0325
Sockets Inlet/Outlet – ASTM A/105/1.0432
Sockets – ASTM A105/1.0432
Internals – EN10025-2/S235JR/1.0038
Standards
This product has been designed for use on water, steam and other gases which are in group 2 of the PED-European Equipment Directive 97/23/EC
Steam Separators
Specificaties
Kenmerk | Waarde |
---|---|
Orientation | Vertical |
Body Material | Carbon Steel |