3 Way Retainer for use with DF33 Series Connector

  • RS-stocknr. 172-2388
  • Fabrikantnummer DF33-3RS-3.3
  • Fabrikant Hirose
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Hirose 3.3mm Pitch DF33 Retainer Clips

3.3mm pitch DF33 retainer clips for use with the DF33 crimp connector housings. These 3.3mm pitch DF33 retainer clips secure the contacts firmly within the connector housing and prevent contact back-out when extreme pull out forces are applied to the wire.

3.3mm Hirose DF33 Series Range

Specificaties
Kenmerk Waarde
Accessory Type Retainer
For Use With DF33 Series Connector
Number of Ways 3
300 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 100)
0,127
(excl. BTW)
0,154
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 900
€ 0,127
€ 12,70
1000 - 2400
€ 0,121
€ 12,10
2500 - 4900
€ 0,115
€ 11,50
5000 - 9900
€ 0,109
€ 10,90
10000 +
€ 0,104
€ 10,40
*prijsindicatie
Related Products
EnerBee DF33C series 3.3 mm single and double ...
Description:
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive ...
This 3.3mm pitch connector features a tall and ...
Description:
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the ...
High quality Knipex crimping tool with additional 3 ...
Description:
High quality Knipex crimping tool with additional 3 or 5 interchangeable crimping die. These handheld crimp tools are designed to compress pieces of material together with the size of 0.5 to 6mm² with the crimping dies being able to change ...
Premium grade crimp hand tool for use with ...
Description:
Premium grade crimp hand tool for use with the Micro Mate-N-Lok 3mm crimp contacts with appropriate wire sizes. Ratchet control to provide complete crimp cycleDie sets close in straight lineInclude a contact locator and wire stop, plus an insulation crimp ...