- RS-stocknr.:
- 126-3964
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 126-3964
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
RS PRO M8 Zinc-Plated Steel Anti-Vibration Mount 59 Compression Load 30 mm Dia. Natural Rubber
Use this RS PRO anti-vibration mount to protect machinery at risk of damage from vibrational forces. It reduces maintenance and improves the service life of your devices by absorbing shock and preventing wear and tear.
It's easy to install as you can simply screw each male end into a compatible female M8 thread. The zinc-plated steel and rubber construction makes it durable and corrosion-resistant, so it can withstand demanding applications in harsh environments.
This mount is suitable for use with a range of machines and torques as it protects against both compressive tension and shear stress. It's frequently used to mount motors, compressors and large static generator engines.
It's easy to install as you can simply screw each male end into a compatible female M8 thread. The zinc-plated steel and rubber construction makes it durable and corrosion-resistant, so it can withstand demanding applications in harsh environments.
This mount is suitable for use with a range of machines and torques as it protects against both compressive tension and shear stress. It's frequently used to mount motors, compressors and large static generator engines.
Features and Benefits
- Male to male bobbin
- Anti-vibration mounting type
- Compression deflection of 2 mm
- Compression load of 59 kg
- Shearing load of 19 kg
- Diameter of 30 mm
- Overall height of 20 mm
- Natural rubber material
- Zinc-plated steel metalwork
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Shore hardness of 60 Shore A
- M8 thread size
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 59kg |
Shore Hardness | 60 Shore A |
Compression Deflection | 2mm |
Series | AV Type A |
Shearing Load | 19kg |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |