- RS-stocknr.:
- 126-4325
- Fabrikant:
- RS PRO
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
78 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 tas 2
€ 19,16
(excl. BTW)
€ 23,18
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 19,16 | € 9,58 |
5 - 9 | € 18,16 | € 9,08 |
10 + | € 17,69 | € 8,845 |
*prijsindicatie |
- RS-stocknr.:
- 126-4325
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 160.6kg |
Shore Hardness | 60 Shore A |
Compression Deflection | 4mm |
Series | AV Type B |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Shearing Load | 53kg |
- RS-stocknr.:
- 126-4325
- Fabrikant:
- RS PRO