- RS-stocknr.:
- 295-1708
- Fabrikantnummer:
- 520038
- Fabrikant:
- Paulstra Hutchinson
- RS-stocknr.:
- 295-1708
- Fabrikantnummer:
- 520038
- Fabrikant:
- Paulstra Hutchinson
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Male-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 60mm |
Overall Height | 36mm |
Material | Natural Rubber |
Compression Load | 300daN |
Metalwork | Steel |
Compression Deflection | 8mm |
Shearing Load | 30daN |
Maximum Operating Temperature | +70°C |